The EMG851210SP is a cellular gateway from Lantronix, designed for rack or wall mounting. It supports 4G-LTE cellular networks and implements a wide range of network protocols, including TCP/IP, SSH, TLS, and others. The device operates within a temperature range of 0 to 50°C. Its dimensions are 167.68mm in depth, 43.21mm in height, and 212.6mm in length.
Lantronix EMG851210SP technical specifications.
| Mounting | Rack/Wall |
| Cellular Support | Yes |
| Cellular Type | 4G-LTE |
| Network Protocols | TCP/IP/SSH/TLS/SSL/TCP/BOOTP/DHCP/DNS/SNMP/SCP/FTP/SFTP/TFTP/SMTP/HTTPS/UDP/PPP/PAP/CHAP/NFS/CIFS/LDAP/AD/NIS/RADIUS/VSA/CHAP/PAP/TACACS+/CBCP |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Product Depth | 167.68mm |
| Height | 43.21mm |
| Product Length | 212.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.