Sign in to ask questions about the Lantronix MP10010NMK-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lantronix MP10010NMK-01 technical specifications.
| Package/Case | Module |
| Data Rate | 921Kbps |
| Frequency | 2.484GHz |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MATCHP NM |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Lantronix MP10010NMK-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
