Lantronix MPR300200S-01 technical specifications.
| Type | Serial to Ethernet |
| USB | 0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lantronix MPR300200S-01 to view detailed technical specifications.
No datasheet is available for this part.