Serial to Ethernet/Serial to Wi-Fi Server IEEE 802.11 a/b/g/n 10Mbps/100Mbps
Checking distributor stock and pricing after the page loads.
| Type | Serial to Ethernet|Serial to Wi-Fi |
| USB | 2 |
| Number of Ethernet Ports | 1 |
| Serial Data Rate | 921Kbps |
| Ethernet Speed | 10Mbps/100Mbps |
| Minimum Operating Frequency | 2.4GHz |
| Wireless Technology | IEEE 802.11 a/b/g/n |
| Maximum Operating Frequency | 5GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |