ARM-based System on Module (SOM) featuring a 400MHz processor and 64MB SDRAM. This embedded computer supports Linux operating systems and includes 10/100Mbps Ethernet, one SPI interface, one I2C interface, one RS232 port, and one USB port. Designed for medical applications, this SOM offers essential connectivity for embedded computing solutions.
Checking distributor stock and pricing after the page loads.
Lantronix PWSE1000200B technical specifications.
| Processor Type | ARM |
| Operating Systems | Linux |
| Processor Speed | 400MHz |
| System Memory Maximum Size | 64MB |
| System Memory Type | SDRAM |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps |
| SPI | 1 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 1 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 1 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 1 |
| USB | 1 |
| Linux | Linux |
| Medical Application | Yes |
| JTAG Support | No |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.