The SGX51501M2US is a wireless gateway module supporting 5GHz frequency with a data rate of 921Kbps. It features IP30 rating and operates within a temperature range of -40 to 70°C. The module is designed for use in computing and embedded systems, specifically in networking applications such as gateways and routers.
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | No |
| Wireless Frequency | 5GHz |
| Data Rate | 921Kbps |
| Network Protocols | DHCP|TCP|UDP|ICMP|ARP |
| IP Rating | IP30 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Depth | 72mm |
| Height | 33mm |
| Product Length | 108mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |