Sign in to ask questions about the Lantronix SLS200PS2X0-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lantronix SLS200PS2X0-01 technical specifications.
| Data Rate | 115.2Kbps |
| Interface | USB, VGA |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Lantronix SLS200PS2X0-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
