The UD1100BP0-01 from Lantronix is a single-port serial/ethernet bridge with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 30V and consumes up to 1.8W of power. The device is packaged in bulk quantities of 20 units.
Lantronix UD1100BP0-01 technical specifications.
| Data Rate | 921.6Kbps |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Series | UDS |
| RoHS | Not Compliant |
No datasheet is available for this part.