
Serial to Ethernet server enabling 10Mbps/100Mbps network connectivity. Features one RS-232 serial port with a maximum data rate of 921.6Kbps. Operates within a temperature range of 0°C to 60°C, with a power consumption of 1.8W and output power of 1.5W. Supports an operating supply voltage up to 30V.
Sign in to ask questions about the Lantronix UD1100IA2-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lantronix UD1100IA2-01 technical specifications.
| Data Rate | 921.6Kbps |
| Interface | RS-232, Serial, Ethernet |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 30V |
| Output Power | 1.5W |
| Package Quantity | 18 |
| Power Consumption | 1.8W |
| Reach SVHC Compliant | Unknown |
| Series | UDS1100-IAP |
| Weight | 7.054792oz |
| RoHS | Compliant |
Download the complete datasheet for Lantronix UD1100IA2-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
