Lantronix UD2100NL2-01 technical specifications.
| Package/Case | 100 |
| Data Rate | 921.6Kbps |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 30V |
| Power Consumption | 1.8W |
| RoHS | Compliant |
No datasheet is available for this part.