External Device Servers Single Port Device Server, US Pwr Adapt
Lantronix UDS-10-01 technical specifications.
| Data Rate | 300bps |
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 30V |
| Output Power | 1W |
| Power Consumption | 1W |
| RoHS | Not Compliant |
No datasheet is available for this part.