Sign in to ask questions about the Lantronix WB2100002-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lantronix WB2100002-01 technical specifications.
| Data Rate | 921.6Kbps |
| Frequency | 88MHz |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Operating Supply Voltage | 30V |
| Power Consumption | 2W |
| RAM Size | 256KB |
| Weight | 3.307lb |
| RoHS | Not Compliant |
Download the complete datasheet for Lantronix WB2100002-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.