Lantronix WP2001000-01 technical specifications.
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 650mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| RAM Size | 256KB |
| RoHS | Not Compliant |
Download the complete datasheet for Lantronix WP2001000-01 to view detailed technical specifications.
No datasheet is available for this part.