
WiFi / 802.11 Modules WiPort Sample Part
Checking distributor stock and pricing after the page loads.
| Data Rate | 11Mbps |
| Frequency | 2.4GHz |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 650mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| RAM Size | 256KB |
| Weight | 1.022945oz |
| RoHS | Not Compliant |
