Serial to WiFi Server IEEE802.11b/IEEE802.11g
Lantronix WP2002000G-02 technical specifications.
| Package/Case | Module |
| Data Rate | 921.6Kbps |
| Frequency | 2.4GHz |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 70°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 650mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| RAM Size | 256KB |
| Series | WIPORT |
| Weight | 1.022945oz |
| RoHS | Compliant |
No datasheet is available for this part.