
Dual-port serial to Ethernet/Wi-Fi server enabling seamless network connectivity for industrial devices. Features two serial ports with a maximum data rate of 921.6Kbps, and an RJ-45 Ethernet connector supporting 10Mbps/100Mbps speeds. Operates reliably across a wide temperature range from -40°C to 85°C. Compact design with dimensions of 33.9mm length, 32.5mm depth, and 10.5mm height.
Lantronix WP5001000-01 technical specifications.
| Product Depth (mm) | 32.5 |
| Product Length (mm) | 33.9 |
| Product Height (mm) | 10.5 |
| Type | Serial to Ethernet|Serial to Wi-Fi |
| Number of Serial Ports | 2 |
| USB | 0 |
| Ethernet Connector Type | RJ-45 |
| Serial Data Rate | 921.6Kbps(Max) |
| Ethernet Speed | 10Mbps/100Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 028A6 |
| EU RoHS | Yes |
| HTS Code | 8517690000 |
| Schedule B | 8517690000 |
| ECCN | 5A002 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Lantronix WP5001000-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.