Serial to Ethernet server enabling seamless connectivity. Features a maximum serial data rate of 115.2Kbps. Operates reliably across an extended temperature range from -40 °C to 85 °C. Designed for embedded systems and networking applications.
Checking distributor stock and pricing after the page loads.
| Type | Serial to Ethernet |
| USB | 0 |
| Serial Data Rate | 115.2Kbps(Max) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |