Industrial serial to Ethernet server enabling reliable network connectivity for serial devices. Features one RS-232/422/485 serial port supporting data rates up to 921Kbps. Operates within an extended temperature range of -40°C to 85°C, with an IP30 enclosure for protection. Facilitates seamless integration of serial equipment into Ethernet networks.
Checking distributor stock and pricing after the page loads.
| Type | Serial to Ethernet |
| Number of Serial Ports | 1 |
| USB | 0 |
| Serial Data Rate | 921Kbps |
| IP Rating | IP30 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |