General purpose serial to Ethernet server featuring one RS-232/422/485 serial port with a maximum data rate of 921Kbps. This networking device offers an IP30 rating and operates reliably across a wide temperature range, from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Serial to Ethernet |
| Number of Serial Ports | 1 |
| USB | 0 |
| Serial Data Rate | 921Kbps |
| IP Rating | IP30 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |