
The XPC100100S-01 is a serial to Ethernet converter with one serial port and one Ethernet port. It features a USB interface and supports data rates of up to 921,600 bps. The device operates over a temperature range of -40 to 85°C and is suitable for use in various industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lantronix XPC100100S-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Depth (mm) | 16.5 |
| Product Length (mm) | 24 |
| Product Height (mm) | 5.64 |
| Type | Serial to Ethernet |
| Number of Serial Ports | 1 |
| USB | 0 |
| Number of Ethernet Ports | 1 |
| Ethernet Connector Type | RJ-45 |
| Serial Data Rate | 921600bps(Max) |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 028A6 |
| EU RoHS | Yes |
| HTS Code | 8517690000 |
| Schedule B | 8517690000 |
| ECCN | 5A992 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Lantronix XPC100100S-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.