Lantronix XPC10010MB-01 technical specifications.
| Type | Serial to Ethernet |
| Number of Serial Ports | 2 |
| USB | 0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Lantronix XPC10010MB-01 to view detailed technical specifications.
No datasheet is available for this part.