High-performance network gateway supporting dual-band wireless frequencies (2400/5000 MHz) and a 4Mbps data rate. Features extensive network protocol support including ARP, Auto-IP, DHCP, DNS, HTTP Server/Client, ICMP, IPv4, TCP/IP, and UDP/IP, with Soft AP capabilities. Operates on Android and includes one 10Mbps/100Mbps Ethernet port and a serial peripheral interface. Designed for demanding environments with an operating temperature range of -40°C to 85°C and a maximum current consumption of 580 mA. Compact dimensions of 35.5mm length, 22mm depth, and 2.73mm height.
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | No |
| Operating Systems | Android |
| Wireless Frequency | 2400/5000 |
| Data Rate | 4Mbps |
| Network Protocols | ARP|Auto-IP|DHCP|DNS|HTTP Server/Client|ICMP|IPv4|Server(Soft AP)|TCP/IP|UDP/IP |
| Maximum Current Consumption | 580mA |
| Peripheral Interfaces | Serial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 22mm |
| Height | 2.73mm |
| Product Length | 35.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |