Network Gateway 2400/5000 4Mbps ARP/Auto-IP/DHCP/DNS/HTTP Server/Client/ICMP/IPv4/Server(Soft AP)/TCP/IP/UDP/IP 1 Port 10Mbps/100Mbps
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | No |
| Operating Systems | Android |
| Wireless Frequency | 2400/5000 |
| Data Rate | 4Mbps |
| Network Protocols | ARP|Auto-IP|DHCP|DNS|HTTP Server/Client|ICMP|IPv4|Server(Soft AP)|TCP/IP|UDP/IP |
| Maximum Current Consumption | 580mA |
| Peripheral Interfaces | Serial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 22mm |
| Height | 2.73mm |
| Product Length | 35.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |