The XPC240400S is a serial gateway module with wireless support and a data rate of 921Kbps. It operates over a temperature range of -40 to 85°C and measures 17x2x25mm in size. The module supports various network protocols, including ARP, Auto-IP, DHCP, DNS, HTTP Server/Client, ICMP, IPv4/IPv6, Server (Soft AP), TCP/IP, and UDP/IP. It is designed for use in computing and embedded systems applications.
Lantronix XPC240400S technical specifications.
| Wireless Support | Yes |
| Cellular Support | No |
| Data Rate | 921Kbps |
| Network Protocols | ARP|Auto-IP|DHCP|DNS|HTTP Server/Client|ICMP|IPv4/IPv6|Server (Soft AP)|TCP/IP|UDP/IP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 17mm |
| Height | 2mm |
| Product Length | 25mm |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.