This wireless gateway supports Android operating systems and wireless frequencies of 2400/5000 MHz. It has a maximum current consumption of 60 and can operate in temperatures ranging from -40 to 85°C. The device has a serial peripheral interface and supports various network protocols including ARP, DHCP, and TCP/IP.
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | No |
| Operating Systems | Android |
| Wireless Frequency | 2400/5000 |
| Data Rate | 4Mbps |
| Network Protocols | ARP|Auto-IP|DHCP|DNS|HTTP Server/Client|ICMP|IPv4|Server(Soft AP)|TCP/IP|UDP/IP |
| Maximum Current Consumption | 60mA |
| Peripheral Interfaces | Serial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 17mm |
| Height | 2mm |
| Product Length | 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |