The xPico 250 is a compact, highly integrated embedded IoT gateway that provides dual-band Wi-Fi (802.11 a/b/g/n), dual-mode Bluetooth (BT and BLE), and 10/100 Ethernet connectivity. It features an edge connector form factor and is designed to provide secure network connectivity for industrial devices, supporting advanced security protocols and integrated network services. It includes a built-in web server and supports the TruPort Security suite.
Checking distributor stock and pricing after the page loads.
| Wi-Fi Standard | 802.11 a/b/g/n |
| Wi-Fi Frequency | 2.4 / 5GHz |
| Bluetooth Version | 4.2 (Dual Mode: Classic and BLE) |
| Ethernet Interface | 10/100Mbps |
| Operating Temperature | -40 to +85°C |
| Input Voltage | 3.3VDC |
| RoHS | ROHS3 Compliant |