The XPC250300S is a wireless gateway module supporting 921Kbps data rate and various network protocols. It operates within a temperature range of -40°C to 85°C. The module measures 17mm in depth, 25mm in length, and 2mm in height.
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Cellular Support | No |
| Data Rate | 921Kbps |
| Network Protocols | ARP|Auto-IP|DHCP|DNS|HTTP Server/Client|ICMP|IPv4/IPv6|Server (Soft AP)|TCP/IP|UDP/IP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Product Depth | 17mm |
| Height | 2mm |
| Product Length | 25mm |
| RoHS Version | 2011/65/EU |