Serial to Ethernet server enabling seamless network connectivity for serial devices. Features a wide operating temperature range from -40°C to 85°C, ensuring reliable performance in demanding environments. This device facilitates the conversion of serial data to Ethernet, supporting general networking applications within embedded systems.
Checking distributor stock and pricing after the page loads.
| Type | Serial to Ethernet |
| USB | 0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |