Serial to Ethernet server enabling seamless network connectivity for serial devices. Features a robust operating temperature range from -40 °C to 85 °C, ensuring reliable performance in demanding environments. This networking solution facilitates the conversion of serial data to Ethernet, expanding the reach and accessibility of industrial equipment.
Checking distributor stock and pricing after the page loads.
| Type | Serial to Ethernet |
| USB | 0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |