Serial to Ethernet server enabling 10Mbps/100Mbps network connectivity. Features an RJ-45 Ethernet connector and supports serial data rates up to 921Kbps. Operates reliably across a wide temperature range from -40°C to 85°C. This device facilitates the integration of serial devices into Ethernet networks.
Checking distributor stock and pricing after the page loads.
| Type | Serial to Ethernet |
| USB | 0 |
| Ethernet Connector Type | RJ-45 |
| Serial Data Rate | 921Kbps |
| Ethernet Speed | 10Mbps/100Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |