The XPort Pro Lx6 is an embedded Ethernet networking module designed to support Internet Protocol v6 (IPv6) in an extended RJ45 PCB mounting socket. It features a 32-bit processor running on a Linux operating system, providing a high-performance device server function for industrial-grade networking. It supports dual-stack IPv4/IPv6, enterprise-grade security including AES encryption, and high data rates up to 921.6 kbps. The module is designed for simple deployment without requiring software development, offering built-in web management and standard serial UART communication with flow control.
Checking distributor stock and pricing after the page loads.
| Processor Type | 32-bit (Mcf520x) |
| Frequency | 166.67MHz |
| Flash Memory | 16MB |
| SDRAM | 16MB |
| Supply Voltage | 3.3VDC |
| Data Rate | 300 to 921.6kbps |
| Operating Temperature Min | -40Celsius |
| Operating Temperature Max | 85Celsius |
| Network Interface | 10Base-T and 100Base-TX Ethernet |
| Bus Interface | Serial (UART, RS-232, RS-485) |
| Length | 33.9mm |
| Width | 16.25mm |
| Height | 13.5mm |
| RoHS | Compliant |
| REACH | Compliant |
| Regulatory | FCC Part 15, ICES-003, EN55022, EN55024 |