A serial to Ethernet server featuring two serial ports for robust connectivity. Designed for embedded systems and networking applications, this device operates reliably across a wide temperature range, from -40 °C to 70 °C. It facilitates seamless serial data transmission over Ethernet networks.
Checking distributor stock and pricing after the page loads.
| Type | Serial to Ethernet |
| Number of Serial Ports | 2 |
| USB | 0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |