1000W X 2Ch At 2Ohm Autosound Mosfet Amplifier; Product Range: -; Plug Type: hardwired
Lanzar VCT2210 technical specifications.
| Height | 4inch |
| Length | 15.5inch |
| Resistance | 2R |
| Weight | 7.68lb |
| Width | 13.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.