Sygnalizator optyczny 12V
LAP Electrical LAP221 technical specifications.
| Height | 175mm |
| Housing Color | Black |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.