Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LAP255 Datasheet | LAP Electrical
Browse
Manufacturers
API
BOM
Account
LAP ELECTRICAL
LAP255
Datasheet
LAP Electrical
LAP255
LAP255
LAP255
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
LAP Electrical LAP255 technical specifications.
General
Height
175mm
Housing Color
Black
Max Operating Temperature
50°C
Min Operating Temperature
-30°C
Operating Supply Voltage
24V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account