The MSM51V18165F-60TS-K is a commercial-grade EDO DRAM IC with a 3.3V to 3.6V supply voltage range and a maximum supply current of 0.115A. It features a 50-pin SOP package and operates within a temperature range of 0 to 70 degrees Celsius. This device has a maximum access time of 60ns and a standby current of 0.0005A. The MSM51V18165F-60TS-K is a single-port memory IC with a capacity of 1048576 words and a code capacity of 1000000 words.
Lapis Semiconductor MSM51V18165F-60TS-K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.115 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM51V18165F-60TS-K to view detailed technical specifications.
No datasheet is available for this part.