Microcontroller, 4-Bit, MROM, 0.4MHz, CMOS, 3.96 X 4.32 MM, DIE-77
Lapis Semiconductor MSM64162A-XXX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 77 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N77 |
| Pin Count | 77 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Clock Frequency-Max | 0.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.4 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor MSM64162A-XXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.