10GBPS APD-TIA/AGC RECEIVER MODULE
Sign in to ask questions about the Lapis Semiconductor OF3249N_MS_FCY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lapis Semiconductor OF3249N_MS_FCY technical specifications.
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 10.75 |
| Package Width (mm) | 8 |
| Package Height (mm) | 2.95 |
| Mounting | Surface Mount |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor OF3249N_MS_FCY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.