1490N M PULSED MQW LASER DIODE COAXIAL MODULE WITH SMF.
Lapis Semiconductor OL 4 95 N-80 - P 20-W90AFSC technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 17 |
| Package Width (mm) | 7.4 |
| Package Height (mm) | 27.6 |
| Mounting | Screw |
| HTS Code | 8541406050 |
| Schedule B | 8541406050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor OL 4 95 N-80 - P 20-W90AFSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.