Laser Diode Module Emitter, 1280nm Min, 1330nm Max, FC Connector, Through Hole Mount, HERMETICAL SEALED, DIP-14
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 45 |
| Min Operating Temperature | -20 |
| Supply Voltage-Max | 2.5 |
| Number of Channels | 2 |
| REACH | unknown |
| Military Spec | False |