Transmitter, 1460nm Min, 1490nm Max, FC/SPC Connector, Panel Mount, BUTTERFLY PACKAGE-14
Lapis Semiconductor OL4128N-180 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Max | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor OL4128N-180 to view detailed technical specifications.
No datasheet is available for this part.