DFB Laser Diode Emitter, 1347nm Min, 1353nm Max, 2500Mbps, FC Connector, Panel Mount, Through Hole Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |