The OL5350L-3-A10-NFSC is a DFB-LD laser diode module with a peak wavelength of 1520nm and a maximum optical output power of 3mW. It features a maximum operating current of 110mA and a maximum operating temperature range of 0-75°C. The module is designed for screw mounting and has a maximum dark current of 1000mA. It is suitable for use in various applications requiring a reliable and efficient laser diode source.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lapis Semiconductor OL5350L-3-A10-NFSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 16 |
| Package Width (mm) | 7 |
| Package Height (mm) | 27.6 |
| Mounting | Screw |
| Maximum Dark Current | 1000nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 3(Min)mW |
| Peak Wavelength | 1520nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Maximum Fall Time | 0.5ns |
| Maximum Operating Current | 110mA |
| Maximum Rise Time | 0.5ns |
| Maximum Threshold Current | 60mA |
| Photodiode Reverse Voltage | 15V |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor OL5350L-3-A10-NFSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.