The OL5353L-3-A10-ATFC is a DFB-LD laser diode module with a peak wavelength of 1520nm and a maximum optical output power of 3mW. It operates within a temperature range of 0 to 75°C and is designed for screw mount applications. The module has a maximum operating current of 110mA and a maximum dark current of 1000nA. It features a maximum fall time and rise time of 0.5ns and a maximum threshold current of 60mA.
Lapis Semiconductor OL5353L-3-A10-ATFC technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 26.6 |
| Package Diameter (mm) | 6.8 |
| Mounting | Screw |
| Maximum Dark Current | 1000nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 3(Min)mW |
| Peak Wavelength | 1520nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Maximum Fall Time | 0.5ns |
| Maximum Operating Current | 110mA |
| Maximum Rise Time | 0.5ns |
| Maximum Threshold Current | 60mA |
| Photodiode Reverse Voltage | 15V |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Lapis Semiconductor OL5353L-3-A10-ATFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.