Laser Diode Emitter, 1520nm Min, 1580nm Max, Panel Mount
Checking distributor stock and pricing after the page loads.
Lapis Semiconductor OL597N technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -20 |
| Supply Voltage-Max | 1.5 |
| Number of Channels | 2 |
| REACH | unknown |
| Military Spec | False |