Laser Diode Module Emitter, 1620nm Min, 1640nm Max, MU-J Connector, Through Hole Mount
Lapis Semiconductor OL6450L-A-NFMUJ-S1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lapis Semiconductor OL6450L-A-NFMUJ-S1 to view detailed technical specifications.
No datasheet is available for this part.