Control cable unshielded 8 x1.50 mm² unshielded, ÖLFLEX CLASSIC 110 8G1,5, Lapp
Lapp ÖLFLEXCLASSIC1108G1,5 technical specifications.
| Mount | Cable |
| Number of Cores | 8 |
| Shielding | Unshielded |
| Test Voltage | 4kV |
| RoHS | Compliant |
No datasheet is available for this part.