Drag chain cable unshielded 5x0.75 mm², ÖLFLEX FD 810 5G0,75
Checking distributor stock and pricing after the page loads.
Lapp ÖLFLEXFD8105G0,75 technical specifications.
| Mount | Cable |
| Number of Cores | 5 |
| Shielding | Unshielded |
| Test Voltage | 4kV |
| RoHS | Compliant |
No datasheet is available for this part.