Lapp ÖLFLEXFD810CY5G0,75 technical specifications.
| Mount | Cable |
| Number of Cores | 5 |
| Shielding | Shielded |
| Test Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Lapp ÖLFLEXFD810CY5G0,75 to view detailed technical specifications.
No datasheet is available for this part.