Lapp SY Control Cable, 4 Core, Polyvinyl Chloride PVC Sheath , 1 mm CSA
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 10A |
| Insulation Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 4 |
| Number of Strands | 32 |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |